FM25V02A-DGQ

DigiKey Part Number
448-FM25V02A-DGQ-ND
Manufacturer
Manufacturer Product Number
FM25V02A-DGQ
Description
IC FRAM 256KBIT SPI 40MHZ 8DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit SPI 40 MHz 8-DFN (4x4.5)
Datasheet
 Datasheet
EDA/CAD Models
FM25V02A-DGQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (4x4.5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.54000¥58.54
10¥53.84800¥538.48
25¥52.72680¥1,318.17
81¥47.14654¥3,818.87
324¥45.72151¥14,813.77
567¥43.47794¥24,651.99
1,053¥41.96200¥44,185.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.