SP339EER1-L | |
---|---|
DigiKey Part Number | 1016-1704-ND |
Manufacturer | |
Manufacturer Product Number | SP339EER1-L |
Description | IC TRANSCEIVER FULL 3/5 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232, RS422, RS485 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SP339EER1-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.78000 | ¥97.78 |
10 | ¥88.35400 | ¥883.54 |
25 | ¥84.24240 | ¥2,106.06 |
80 | ¥73.14838 | ¥5,851.87 |
230 | ¥69.86078 | ¥16,067.98 |
490 | ¥63.69669 | ¥31,211.38 |
980 | ¥55.47784 | ¥54,368.28 |