Memory

Results: 9
Manufacturer
Infineon TechnologiesMacronixMicrochip TechnologyMicron Technology Inc.Rohm SemiconductorWinbond Electronics
Series
-FL-SGL-TMX25xxx35/36 - MXSMIO™MXSMIO™SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
2Kbit64Kbit256Kbit8Mbit128Mbit256Mbit512Mbit1Gbit
Memory Organization
128 x 168K x 832K x 81M x 816M x 832M x 864M x 8128M x 8
Memory Interface
I2CMicrowireParallelSPISPI - Quad I/O
Clock Frequency
400 kHz3 MHz10 MHz104 MHz120 MHz133 MHz
Write Cycle Time - Word, Page
60ns30µs, 750µs3ms5ms8ms, 2.8ms40ms, 3ms-
Access Time
110 ns900 ns
Voltage - Supply
1.65V ~ 3.6V1.7V ~ 5.5V1.8V ~ 5.5V2.5V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-WDFN Exposed Pad16-SOIC (0.295", 7.50mm Width)24-TBGA56-TFSOP (0.724", 18.40mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOIC8-SOP8-TSSOP8-TSSOP-B8-WSON (8x6)16-SOIC24-T-PBGA (6x8)56-TSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
24LC64T-I/OT
IC EEPROM 64KBIT I2C SOT23-5
Microchip Technology
38,615
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥3.80524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
W25Q80DVSNIG
IC FLASH 8MBIT SPI/QUAD 8SOIC
Winbond Electronics
84,492
In Stock
1 : ¥4.19000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
MX25L25645GM2I-08G
IC FLASH 256MBIT SPI 120MHZ 8SOP
Macronix
20,332
In Stock
1 : ¥30.21000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI
120 MHz
30µs, 750µs
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOP
16-SOIC
S25FL128SAGMFIR01
IC FLASH 128MBIT SPI/QUAD 16SOIC
Infineon Technologies
4,052
In Stock
1 : ¥43.10000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8-WSON
MX66L51235FZ2I-10G
IC FLASH 512MBIT SPI 8WSON
Macronix
2,711
In Stock
1 : ¥95.07000
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI
104 MHz
40ms, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
4,562
In Stock
1 : ¥131.60000
Cut Tape (CT)
2,500 : ¥91.54441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-T-PBGA (6x8)
56-TSOP
S29GL01GT11TFIV10
IC FLASH 1GBIT PARALLEL 56TSOP
Infineon Technologies
619
In Stock
1 : ¥82.75000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
Parallel
-
60ns
110 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
56-TFSOP (0.724", 18.40mm Width)
56-TSOP
8-TSSOP
25AA256-E/ST
IC EEPROM 256KBIT SPI 8TSSOP
Microchip Technology
269
In Stock
1 : ¥13.79000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
SPI
10 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-TSSOP
BR93G56FVT-3AGE2
IC EEPROM 2KBIT SPI 3MHZ 8TSSOPB
Rohm Semiconductor
1,758
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥2.23307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 16
Microwire
3 MHz
5ms
-
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP-B
Showing
of 9

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.