MX66L51235FZ2I-10G | |
---|---|
DigiKey Part Number | 1092-1199-ND |
Manufacturer | |
Manufacturer Product Number | MX66L51235FZ2I-10G |
Description | IC FLASH 512MBIT SPI 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI 104 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | MX66L51235FZ2I-10G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 40ms, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.32000 | ¥100.32 |
10 | ¥89.11700 | ¥891.17 |
25 | ¥84.99440 | ¥2,124.86 |
40 | ¥82.94975 | ¥3,317.99 |
80 | ¥80.02000 | ¥6,401.60 |
230 | ¥75.74652 | ¥17,421.70 |
440 | ¥73.23070 | ¥32,221.51 |
945 | ¥70.36706 | ¥66,496.87 |