Memory

Results: 4
Manufacturer
Alliance Memory, Inc.Kingston TechnologyWinbond Electronics
Series
-SpiFlash®
Packaging
TrayTube
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NAND (TLC)FLASH - NORSDRAM
Memory Size
64Mbit256Mbit512Mbit256Gbit
Memory Organization
4M x 1616M x 1664M x 832G x 8
Memory Interface
eMMCParallelSPI - Quad I/O
Clock Frequency
133 MHz166 MHz
Write Cycle Time - Word, Page
12ns-
Access Time
5 ns5.4 ns
Voltage - Supply
1.8V, 3.3V2.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-25°C ~ 85°C
Package / Case
8-WDFN Exposed Pad54-TFBGA153-VFBGA
Supplier Device Package
8-WSON (8x6)54-TFBGA (8x8)153-VFBGA (8x8.5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
54-TFBGA
AS4C4M16SA-6BIN
IC DRAM 64MBIT PARALLEL 54TFBGA
Alliance Memory, Inc.
5,876
In Stock
1 : ¥29.31000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
64Mbit
4M x 16
Parallel
166 MHz
-
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TFBGA
54-TFBGA (8x8)
54-TFBGA
AS4C16M16SA-6BIN
IC DRAM 256MBIT PAR 54TFBGA
Alliance Memory, Inc.
9,095
In Stock
1 : ¥48.76000
Tray
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM
256Mbit
16M x 16
Parallel
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TFBGA
54-TFBGA (8x8)
8-WSON E
W25Q512JVEIQ
IC FLASH 512MBIT SPI/QUAD 8WSON
Winbond Electronics
0
In Stock
Check Lead Time
1 : ¥54.59000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
EMMC32G-KC30-01B01
EMMC32G-KC30-01B01
IC FLASH 256GBIT EMMC 153VFBGA
Kingston Technology
0
In Stock
Check Lead Time
1 : ¥136.28000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (TLC)
256Gbit
32G x 8
eMMC
-
-
-
1.8V, 3.3V
-25°C ~ 85°C
Surface Mount
153-VFBGA
153-VFBGA (8x8.5)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.