EMMC32G-KC30-01B01 | |
---|---|
DigiKey Part Number | 5297-EMMC32G-KC30-01B01-ND |
Manufacturer | |
Manufacturer Product Number | EMMC32G-KC30-01B01 |
Description | IC FLASH 256GBIT EMMC 153VFBGA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC 153-VFBGA (8x8.5) |
Datasheet | Datasheet |
EDA/CAD Models | EMMC32G-KC30-01B01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (8x8.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.10000 | ¥115.10 |
10 | ¥105.78300 | ¥1,057.83 |
25 | ¥101.39760 | ¥2,534.94 |
80 | ¥89.33913 | ¥7,147.13 |
230 | ¥84.95470 | ¥19,539.58 |
440 | ¥79.47370 | ¥34,968.43 |
945 | ¥72.89663 | ¥68,887.32 |