Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Perinet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 3 | |
Copper Type | 1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | 21.6V ~ 26.4V | |
Connector Type | M8 | |
Mounting Type | Panel Mount | |
Ingress Protection | IP67 | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,289.89000 | ¥2,289.89 |
5 | ¥1,925.78000 | ¥9,628.90 |
10 | ¥1,782.00000 | ¥17,820.00 |