PRN.000.025-0008 | |
---|---|
DigiKey Part Number | 4512-PRN.000.025-0008-ND |
Manufacturer | |
Manufacturer Product Number | PRN.000.025-0008 |
Description | SBC 1.33GHZ 2 CORE 2GB RAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.33GHz 2 Core 2GB RAM Marvell Armada 385 ARM Cortex-A9, ARMv7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Perinet | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Marvell Armada 385 ARM Cortex-A9, ARMv7 | |
Speed | 1.33GHz | |
Number of Cores | 2 | |
Power (Watts) | 15W | |
Cooling Type | - | |
Size / Dimension | 5.200" x 3.400" (132.08mm x 86.36mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC, SD | |
Video Outputs | - | |
Ethernet | 100 Mbps | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Digital I/O Lines | 10 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -25°C ~ 75°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥5,249.96500 | ¥41,999.72 |