33483447805005 | |
---|---|
DigiKey Part Number | 1195-33483447805005-ND |
Manufacturer | |
Manufacturer Product Number | 33483447805005 |
Description | MPP IX TYPE A - RJ45 IP20 CAT6A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.81000 | ¥365.81 |
10 | ¥320.34300 | ¥3,203.43 |
25 | ¥306.49960 | ¥7,662.49 |
50 | ¥296.61080 | ¥14,830.54 |
100 | ¥286.72390 | ¥28,672.39 |
250 | ¥270.90488 | ¥67,726.22 |