RPC-M8-MS-FS-4CON-P-15SH | |
---|---|
DigiKey Part Number | 17-RPC-M8-MS-FS-4CON-P-15SH-ND |
Manufacturer | |
Manufacturer Product Number | RPC-M8-MS-FS-4CON-P-15SH |
Description | CBL CIRC 4POS MALE TO FEM 49.2' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 49.2' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 49.2' (15.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,305.93000 | ¥1,305.93 |
10 | ¥1,243.27600 | ¥12,432.76 |