AH1889-Z-7

DigiKey Part Number
AH1889-Z-7DITR-ND - Tape & Reel (TR)
AH1889-Z-7DICT-ND - Cut Tape (CT)
AH1889-Z-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1889-Z-7
Description
MAG SWITCH UNIPOLAR DL SOT553
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect SOT-553
Datasheet
 Datasheet
EDA/CAD Models
AH1889-Z-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch, Dual
Technology
Polarization
North Pole, South Pole
Sensing Range
-5mT Trip, -0.6mT Release; 5mT Trip, 0.6mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.6V
Current - Supply (Max)
2.1mA (Typ)
Current - Output (Max)
1mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-553
Package / Case
SOT-553
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥6.75800¥67.58
25¥5.41000¥135.25
100¥4.95850¥495.85
500¥4.16948¥2,084.74
1,000¥3.71877¥3,718.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.78935¥8,368.05
Manufacturers Standard Package