AH1887-ZG-7 | |
---|---|
DigiKey Part Number | 31-AH1887-ZG-7TR-ND - Tape & Reel (TR) 31-AH1887-ZG-7CT-ND - Cut Tape (CT) 31-AH1887-ZG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1887-ZG-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | AH1887-ZG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5mT Trip, ±0.6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.3V | |
Current - Supply (Max) | 12µA | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.66120 | ¥191.53 |
100 | ¥6.29360 | ¥629.36 |
250 | ¥5.88316 | ¥1,470.79 |
500 | ¥5.19910 | ¥2,599.55 |
1,000 | ¥4.10449 | ¥4,104.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.83086 | ¥11,492.58 |
6,000 | ¥3.63931 | ¥21,835.86 |
15,000 | ¥3.50250 | ¥52,537.50 |