AH1887-ZG-7

DigiKey Part Number
31-AH1887-ZG-7TR-ND - Tape & Reel (TR)
31-AH1887-ZG-7CT-ND - Cut Tape (CT)
31-AH1887-ZG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1887-ZG-7
Description
MAGNETIC SWITCH OMNIPOLAR SOT553
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553
Datasheet
 Datasheet
EDA/CAD Models
AH1887-ZG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5mT Trip, ±0.6mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.3V
Current - Supply (Max)
12µA
Current - Output (Max)
-
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-553
Package / Case
SOT-553
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥8.07000¥80.70
25¥7.66120¥191.53
100¥6.29360¥629.36
250¥5.88316¥1,470.79
500¥5.19910¥2,599.55
1,000¥4.10449¥4,104.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.83086¥11,492.58
6,000¥3.63931¥21,835.86
15,000¥3.50250¥52,537.50
Manufacturers Standard Package