LIS2MDLTR | |
---|---|
DigiKey Part Number | 497-17588-2-ND - Tape & Reel (TR) 497-17588-1-ND - Cut Tape (CT) 497-17588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2MDLTR |
Description | SENSOR MR I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2MDLTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Resolution | 16 b | |
Bandwidth | 5Hz ~ 50Hz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Selectable Scale | |
Supplier Device Package | 12-LGA (2x2) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥21.61800 | ¥216.18 |
25 | ¥17.53560 | ¥438.39 |
50 | ¥16.31320 | ¥815.66 |
100 | ¥15.49700 | ¥1,549.70 |
500 | ¥13.05048 | ¥6,525.24 |
1,000 | ¥12.23483 | ¥12,234.83 |
5,000 | ¥11.41917 | ¥57,095.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥10.84821 | ¥108,482.10 |