Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,576 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 7 ~ 10AT | - | 500mA (AC/DC) | 120 V | 170 V | 10W | 0.15 ms | 0.03 ms | Through Hole | Axial | 1.811" (46.00mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -55°C ~ 125°C | 0.35 pF | 400mA (AC/DC) | |||
1,654 In Stock | 1 : ¥35.30000 Bulk | Bulk | Active | Glass Body Reed | SPST-NO | 17 ~ 23AT | - | 350mA (AC), 500mA (DC) | 265 V | 1000 V | 10W | 0.75 ms | 0.3 ms | Through Hole | Axial | 2.235" (56.77mm) | 0.105" Dia x 0.775" L (2.66mm x 19.69mm) | - | -75°C ~ 125°C | 0.2 pF | 1.3A (DC) | |||
10,378 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥3.69441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | 4 ~ 18AT | 500mA (AC/DC) | 140 V | 200 V | 10W | - | - | Surface Mount | Gull Wing | 0.639" (16.23mm) | 0.452" L x 0.090" W x 0.090" H (11.48mm x 2.29mm x 2.29mm) | 0.095" (2.41mm) | -40°C ~ 125°C | - | 500mA (DC) | |||
4,689 In Stock | 1 : ¥6.98000 Cut Tape (CT) 5,000 : ¥2.56556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | 4AT | 1A (AC/DC) | 140 V | 200 V | 10W | 1 ms | 0.4 ms | Surface Mount | Axial | 0.724" (18.40mm) | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | - | -60°C ~ 155°C | - | 1.2A (AC/DC) | ||
6,212 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥5.33637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | 4AT | 500mA (AC/DC) | 120 V | 150 V | 10W | 0.3 ms | 0.1 ms | Surface Mount | Axial | 0.394" (10.00mm) | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | - | -40°C ~ 125°C | - | 700mA (AC/DC) | ||
3,885 In Stock | 1 : ¥6.98000 Cut Tape (CT) 5,000 : ¥2.56556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 20 ~ 25AT | 4AT | 1A (AC/DC) | 140 V | 200 V | 10W | 1 ms | 0.4 ms | Surface Mount | Axial | 0.724" (18.40mm) | 0.091" Dia x 0.559" L (2.30mm x 14.20mm) | - | -60°C ~ 155°C | - | 1.2A (AC/DC) | ||
8,431 In Stock | 1 : ¥10.34000 Cut Tape (CT) 5,000 : ¥3.79703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | 4AT | 700mA (AC/DC) | 130 V | 180 V | 10W | 0.5 ms | 0.3 ms | Surface Mount | Axial | 0.512" (13.00mm) | 0.394" L x 0.079" W x 0.091" H (10.00mm x 2.00mm x 2.30mm) | - | -40°C ~ 125°C | - | 1A (AC/DC) | ||
1,889 In Stock | 1 : ¥8.62000 Cut Tape (CT) 2,500 : ¥3.18130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Glass Body Reed | SPST-NO | 10 ~ 15AT | 4AT | 1A (AC/DC) | 140 V | 200 V | 10W | 1 ms | 0.4 ms | Surface Mount | Axial | 0.724" (18.40mm) | 0.559" L x 0.098" W x 0.118" H (14.20mm x 2.50mm x 3.00mm) | - | -60°C ~ 155°C | - | 1.2A (AC/DC) | ||
96 In Stock | 1 : ¥58.54000 Bulk | - | Bulk | Active | Glass Body Reed | SPST-NO, Latching | - | - | 500mA (AC/DC) | 100 V | 140 V | 5W | 1 ms | 0.4 ms | Surface Mount | Axial | 0.724" (18.40mm) | 0.138" Dia x 0.559" L (3.50mm x 14.20mm) | - | -40°C ~ 125°C | - | 700mA (AC/DC) | ||
0 In Stock Check Lead Time | 200 : ¥35.95895 Bulk | - | Bulk | Active | Glass Body Reed | SPDT | 20 ~ 25AT | 6AT | 1A (AC/DC) | 140 V | 150 V | 20W | 2.5 ms | 2.5 ms | Surface Mount | Axial | 2.165" (55.00mm) | 0.087" Dia x 0.571" L (2.20mm x 14.50mm) | - | -40°C ~ 130°C | - | 2A (AC/DC) |