Bumpers and Edges
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Length | Profile (W x H) | Material | Operating Force | Actuation Angle | Inactive End Region | Cable Length | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥1,390.97000 Bulk | Bulk | Obsolete | 1.969' (0.60m) | 0.59" x 0.39" (15.0mm x 10.0mm) | Thermoplastic Elastomer (TPE) | 19.78lbs (8.97kg) | ±20° | 0.98" (25.0mm) | 1.969' (0.60m) x 2 | -10°C ~ 55°C | IP65 - Dust Tight, Water Resistant | CE | |||
1 In Stock | 1 : ¥1,665.69000 Bulk | Bulk | Obsolete | 4.429' (1.35m) | 0.59" x 0.39" (15.0mm x 10.0mm) | Thermoplastic Elastomer (TPE) | 19.78lbs (8.97kg) | ±20° | 0.98" (25.0mm) | 10.171' (3.10m) | -10°C ~ 55°C | IP65 - Dust Tight, Water Resistant | CE | |||
0 In Stock Check Lead Time | 1 : ¥2,058.65000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥2,179.20000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Bulk | Obsolete | 2.461' (0.75m) | 0.98" x 0.98" (25.0mm x 25.0mm) | Thermoplastic Elastomer (TPE) | 19.56lbs (8.87kg) | ±30° | 1.57" (40.0mm) | 16.404' (5.00m) x 2 | -10°C ~ 55°C | IP65 - Dust Tight, Water Resistant | CE | |||
0 In Stock | Active | Bulk | Active | 19.980' (6.09m) | 0.98" x 1.77" (25.0mm x 45.0mm) | Ethylene Propylene Diene Monomer (EPDM) | 26.52lbs (12.03kg) | ±45° | 0.79" (20.0mm) | 16.404' (5.00m) | -10°C ~ 55°C | IP65 - Dust Tight, Water Resistant | CE | |||
0 In Stock | Active | Bulk | Active | 9.875' (3.01m) | 0.98" x 1.77" (25.0mm x 45.0mm) | Ethylene Propylene Diene Monomer (EPDM) | 26.52lbs (12.03kg) | ±45° | 0.79" (20.0mm) | 32.808' (10.00m) x 2 | -10°C ~ 55°C | IP65 - Dust Tight, Water Resistant | CE | |||
0 In Stock | Active | Bulk | Active | 7.349' (2.24m) | 0.98" x 1.77" (25.0mm x 45.0mm) | Ethylene Propylene Diene Monomer (EPDM) | 26.52lbs (12.03kg) | ±45° | 0.79" (20.0mm) | 32.808' (10.00m) x 2 | -10°C ~ 55°C | IP65 - Dust Tight, Water Resistant | CE | |||
0 In Stock | Active | Bulk | Active | 16.404' (5.00m) | 0.98" x 1.77" (25.0mm x 45.0mm) | Ethylene Propylene Diene Monomer (EPDM) | 26.52lbs (12.03kg) | ±45° | 0.79" (20.0mm) | 32.808' (10.00m) x 2 | -10°C ~ 55°C | IP65 - Dust Tight, Water Resistant | CE | |||
0 In Stock | Active | Bulk | Active | 7.152' (2.18m) | 0.98" x 1.77" (25.0mm x 45.0mm) | Ethylene Propylene Diene Monomer (EPDM) | 26.52lbs (12.03kg) | ±45° | 0.79" (20.0mm) | 16.404' (5.00m) x 2 | -10°C ~ 55°C | IP65 - Dust Tight, Water Resistant | CE | |||
0 In Stock | Active | Bulk | Active | 5.512' (1.68m) | 0.98" x 1.77" (25.0mm x 45.0mm) | Ethylene Propylene Diene Monomer (EPDM) | 26.52lbs (12.03kg) | ±45° | 0.79" (20.0mm) | 16.404' (5.00m) x 2 | -10°C ~ 55°C | IP65 - Dust Tight, Water Resistant | CE | |||
0 In Stock | Active | Bulk | Active | 4.495' (1.37m) | 0.98" x 1.77" (25.0mm x 45.0mm) | Ethylene Propylene Diene Monomer (EPDM) | 26.52lbs (12.03kg) | ±45° | 0.79" (20.0mm) | 16.404' (5.00m) | -10°C ~ 55°C | IP65 - Dust Tight, Water Resistant | CE | |||
0 In Stock | Active | Bulk | Active | 7.874' (2.40m) | 0.31" x 0.31" (8.0mm x 8.0mm) | Ethylene Propylene Diene Monomer (EPDM) | 15.74lbs (7.14kg) | ±10° | 0.79" (20.0mm) | 4.921' (1.50m) | -10°C ~ 55°C | IP65 - Dust Tight, Water Resistant | CE | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.921' (1.50m) | 0.59" x 0.39" (15.0mm x 10.0mm) | Thermoplastic Elastomer (TPE) | 19.78lbs (8.97kg) | ±20° | 0.98" (25.0mm) | 16.404' (5.00m) x 2 | -10°C ~ 55°C | IP65 - Dust Tight, Water Resistant | CE | |||
0 In Stock | Obsolete | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | Bulk | Active | 1.903' (0.58m) | 0.98" x 0.98" (25.0mm x 25.0mm) | Nitrile Butadiene Rubber (NBR) | 30.12lbs (13.66kg) | ±45° | 0.79" (20.0mm) | 16.404' (5.00m) | -25°C ~ 75°C | IP65 - Dust Tight, Water Resistant | CE |