SGE-1510-0-1500A 05000C-05000C | |
---|---|
DigiKey Part Number | 70261-1440-ND |
Manufacturer | |
Manufacturer Product Number | SGE-1510-0-1500A 05000C-05000C |
Description | SGE1510-0-1500A-5000C-5000C |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 4.921' (1.50m) | |
Profile (W x H) | 0.59" x 0.39" (15.0mm x 10.0mm) | |
Material | Thermoplastic Elastomer (TPE) | |
Operating Force | 19.78lbs (8.97kg) | |
Actuation Angle | ±20° | |
Inactive End Region | 0.98" (25.0mm) | |
Cable Length | 16.404' (5.00m) x 2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE |