SGE-1510-0-0600A 00600C-00600C | |
---|---|
DigiKey Part Number | 70261-1291-ND |
Manufacturer | |
Manufacturer Product Number | SGE-1510-0-0600A 00600C-00600C |
Description | SGE1510-0-0600A-600C-600C |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Length | 1.969' (0.60m) | |
Profile (W x H) | 0.59" x 0.39" (15.0mm x 10.0mm) | |
Material | Thermoplastic Elastomer (TPE) | |
Operating Force | 19.78lbs (8.97kg) | |
Actuation Angle | ±20° | |
Inactive End Region | 0.98" (25.0mm) | |
Cable Length | 1.969' (0.60m) x 2 | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,390.97000 | ¥1,390.97 |