CD40109BQNSRQ1

DigiKey Part Number
296-36573-2-ND - Tape & Reel (TR)
296-36573-1-ND - Cut Tape (CT)
296-36573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD40109BQNSRQ1
Description
IC TRANSLTR UNIDIRECTIONAL 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD40109BQNSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
4
Channels per Circuit
1
Voltage - VCCA
3 V ~ 18 V
Voltage - VCCB
3 V ~ 18 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥4.66700¥46.67
25¥4.35600¥108.90
100¥3.48620¥348.62
250¥3.23676¥809.19
500¥2.73896¥1,369.48
1,000¥2.11637¥2,116.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.92969¥3,859.38
6,000¥1.80518¥10,831.08
10,000¥1.68068¥16,806.80
50,000¥1.55618¥77,809.00
Manufacturers Standard Package