74LVC2T45DC-Q100H | |
---|---|
DigiKey Part Number | 1727-8432-2-ND - Tape & Reel (TR) 1727-8432-1-ND - Cut Tape (CT) 1727-8432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2T45DC-Q100H |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.06640 | ¥151.66 |
100 | ¥4.95110 | ¥495.11 |
250 | ¥4.59880 | ¥1,149.70 |
500 | ¥3.91396 | ¥1,956.98 |
1,000 | ¥3.13117 | ¥3,131.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.37255 | ¥7,117.65 |
6,000 | ¥2.20893 | ¥13,253.58 |
15,000 | ¥2.12712 | ¥31,906.80 |
30,000 | ¥2.08705 | ¥62,611.50 |