M58-3800342R | |
---|---|
DigiKey Part Number | 952-M58-3800342RTR-ND - Tape & Reel (TR) 952-M58-3800342RCT-ND - Cut Tape (CT) 952-M58-3800342RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-3800342R |
Description | CONN MALE 0.8MM SMD VERT 30POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.185" (4.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥14.98300 | ¥149.83 |
25 | ¥14.34760 | ¥358.69 |
50 | ¥14.02900 | ¥701.45 |
100 | ¥13.39020 | ¥1,339.02 |
250 | ¥12.11536 | ¥3,028.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.84003 | ¥8,672.02 |
1,600 | ¥9.24588 | ¥14,793.41 |
2,400 | ¥8.92707 | ¥21,424.97 |
5,600 | ¥8.48071 | ¥47,491.98 |
8,000 | ¥8.28942 | ¥66,315.36 |