TXB0104RGYR

DigiKey Part Number
296-21930-2-ND - Tape & Reel (TR)
296-21930-1-ND - Cut Tape (CT)
296-21930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0104RGYR
Description
IC TRANSLTR BIDIRECTIONAL 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TXB0104RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.44000¥9.44
10¥8.45900¥84.59
25¥8.02840¥200.71
100¥6.59520¥659.52
250¥6.16508¥1,541.27
500¥5.44826¥2,724.13
1,000¥4.30128¥4,301.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.01456¥12,043.68
6,000¥3.81383¥22,882.98
15,000¥3.67046¥55,056.90
Manufacturers Standard Package