NLSX5014MUTAG | |
---|---|
DigiKey Part Number | NLSX5014MUTAGOSTR-ND - Tape & Reel (TR) NLSX5014MUTAGOSCT-ND - Cut Tape (CT) NLSX5014MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX5014MUTAG |
Description | IC TRANSLTR BIDIRECTIONAL 12UQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX5014MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 0.9 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.57100 | ¥65.71 |
25 | ¥6.24000 | ¥156.00 |
100 | ¥4.79040 | ¥479.04 |
250 | ¥4.23360 | ¥1,058.40 |
500 | ¥4.01070 | ¥2,005.35 |
1,000 | ¥3.11935 | ¥3,119.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96341 | ¥8,890.23 |
6,000 | ¥2.85200 | ¥17,112.00 |
15,000 | ¥2.76288 | ¥41,443.20 |
30,000 | ¥2.75758 | ¥82,727.40 |