TCA9416DTMR

DigiKey Part Number
296-TCA9416DTMRTR-ND - Tape & Reel (TR)
296-TCA9416DTMRCT-ND - Cut Tape (CT)
296-TCA9416DTMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9416DTMR
Description
IC TRANSLTR BIDIRECTIONAL 8X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.35x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TCA9416DTMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.08 V ~ 3.6 V
Voltage - VCCB
1.08 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
8-X2SON (1.35x0.8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥6.33300¥63.33
25¥6.01160¥150.29
100¥4.93730¥493.73
250¥4.61492¥1,153.73
500¥4.07836¥2,039.18
1,000¥3.21969¥3,219.69
2,500¥3.00504¥7,512.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.85478¥14,273.90
10,000¥2.74747¥27,474.70
25,000¥2.66161¥66,540.25
Manufacturers Standard Package