NLSX5011MUTCG | |
---|---|
DigiKey Part Number | NLSX5011MUTCGOSTR-ND - Tape & Reel (TR) NLSX5011MUTCGOSCT-ND - Cut Tape (CT) NLSX5011MUTCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX5011MUTCG |
Description | IC TRANSLTR BIDIRECTIONAL 6UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX5011MUTCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.9 V ~ 4.5 V | |
Voltage - VCCB | 0.9 V ~ 4.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.2x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.96800 | ¥109.68 |
25 | ¥10.41000 | ¥260.25 |
100 | ¥7.99390 | ¥799.39 |
250 | ¥7.06436 | ¥1,766.09 |
500 | ¥6.69264 | ¥3,346.32 |
1,000 | ¥5.20534 | ¥5,205.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.94507 | ¥14,835.21 |
6,000 | ¥4.75916 | ¥28,554.96 |
15,000 | ¥4.61043 | ¥69,156.45 |