74FCT164245TPVG | |
---|---|
DigiKey Part Number | 800-2166-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT164245TPVG |
Description | IC TRANSLTR BIDIRECTIONAL 48SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.7 V ~ 3.6 V | |
Voltage - VCCB | 4.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.82000 | ¥41.82 |
10 | ¥37.59900 | ¥375.99 |
30 | ¥35.54467 | ¥1,066.34 |
120 | ¥30.80633 | ¥3,696.76 |
270 | ¥29.22619 | ¥7,891.07 |
510 | ¥26.22457 | ¥13,374.53 |
1,020 | ¥22.11717 | ¥22,559.51 |
2,520 | ¥21.01126 | ¥52,948.38 |