SN74ACT244DW | |
---|---|
DigiKey Part Number | 296-1070-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT244DW |
Description | IC BUFF NON-INVERT 5.5V 20SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.58400 | ¥105.84 |
25 | ¥10.04840 | ¥251.21 |
100 | ¥8.25470 | ¥825.47 |
250 | ¥7.71640 | ¥1,929.10 |
500 | ¥6.81916 | ¥3,409.58 |
1,000 | ¥5.38357 | ¥5,383.57 |