74AVC1T45GS-Q100H | |
---|---|
DigiKey Part Number | 1727-8627-2-ND - Tape & Reel (TR) 1727-8627-1-ND - Cut Tape (CT) 1727-8627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC1T45GS-Q100H |
Description | IC TRANSLTR BIDIRECTIONAL 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.26760 | ¥106.69 |
100 | ¥3.48210 | ¥348.21 |
250 | ¥3.23420 | ¥808.55 |
500 | ¥2.75270 | ¥1,376.35 |
1,000 | ¥2.20207 | ¥2,202.07 |
2,500 | ¥1.99564 | ¥4,989.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.67311 | ¥8,365.55 |
10,000 | ¥1.55773 | ¥15,577.30 |
25,000 | ¥1.47695 | ¥36,923.75 |
50,000 | ¥1.47177 | ¥73,588.50 |