74LVC1T45Z6-7

DigiKey Part Number
74LVC1T45Z6-7DITR-ND - Tape & Reel (TR)
74LVC1T45Z6-7DICT-ND - Cut Tape (CT)
74LVC1T45Z6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1T45Z6-7
Description
IC TRANSLTR BIDIRECTIONAL SOT563
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-563
Datasheet
 Datasheet
EDA/CAD Models
74LVC1T45Z6-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.47000¥2.47
10¥1.85300¥18.53
25¥1.67320¥41.83
100¥1.15620¥115.62
250¥0.97356¥243.39
500¥0.79096¥395.48
1,000¥0.60843¥608.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.52879¥2,115.16
8,000¥0.51722¥4,137.76
Manufacturers Standard Package