AXP1T34GXH | |
---|---|
DigiKey Part Number | 1727-AXP1T34GXHTR-ND - Tape & Reel (TR) 1727-AXP1T34GXHCT-ND - Cut Tape (CT) 1727-AXP1T34GXHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXP1T34GXH |
Description | AXP1T34GX/SOT1226/X2SON5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.43400 | ¥34.34 |
25 | ¥3.20680 | ¥80.17 |
100 | ¥2.56570 | ¥256.57 |
250 | ¥2.38272 | ¥595.68 |
500 | ¥2.01614 | ¥1,008.07 |
1,000 | ¥1.55793 | ¥1,557.93 |
2,500 | ¥1.42045 | ¥3,551.12 |
5,000 | ¥1.32883 | ¥6,644.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.23718 | ¥12,371.80 |
30,000 | ¥1.17303 | ¥35,190.90 |
50,000 | ¥1.16892 | ¥58,446.00 |