SN74AVC2T45YZPR | |
---|---|
DigiKey Part Number | 296-17858-2-ND - Tape & Reel (TR) 296-17858-1-ND - Cut Tape (CT) 296-17858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T45YZPR |
Description | IC TRANSLTR BIDIRECTIONAL 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T45YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.61400 | ¥66.14 |
25 | ¥6.27360 | ¥156.84 |
100 | ¥5.15410 | ¥515.41 |
250 | ¥4.81792 | ¥1,204.48 |
500 | ¥4.25772 | ¥2,128.86 |
1,000 | ¥3.36140 | ¥3,361.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.13726 | ¥9,411.78 |
6,000 | ¥2.98041 | ¥17,882.46 |
15,000 | ¥2.86836 | ¥43,025.40 |
30,000 | ¥2.77872 | ¥83,361.60 |