PCA9306DP1,125

DigiKey Part Number
568-4243-2-ND - Tape & Reel (TR)
568-4243-1-ND - Cut Tape (CT)
568-4243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306DP1,125
Description
IC TRANSLTR BIDIRECTIONAL 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9306DP1,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.35000¥63.50
25¥6.02560¥150.64
100¥4.94860¥494.86
250¥4.62604¥1,156.51
500¥4.08824¥2,044.12
1,000¥3.22757¥3,227.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.01241¥9,037.23
6,000¥2.86178¥17,170.68
15,000¥2.75419¥41,312.85
30,000¥2.66812¥80,043.60
Manufacturers Standard Package