MAX3397EELA+T

DigiKey Part Number
MAX3397EELA+TR-ND - Tape & Reel (TR)
MAX3397EELA+CT-ND - Cut Tape (CT)
MAX3397EELA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3397EELA+T
Description
IC TRANSLTR BIDIRECTIONAL 8UDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 8-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX3397EELA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-µDFN (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.88000¥48.88
10¥43.93400¥439.34
25¥41.53680¥1,038.42
100¥35.99760¥3,599.76
250¥34.15176¥8,537.94
500¥30.64416¥15,322.08
1,000¥25.84455¥25,844.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.55233¥61,380.83
Manufacturers Standard Package