SN74LXC2T45DTTR | |
---|---|
DigiKey Part Number | 296-SN74LXC2T45DTTR-ND - Tape & Reel (TR) 296-SN74LXC2T45DTTRCT-ND - Cut Tape (CT) 296-SN74LXC2T45DTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC2T45DTTR |
Description | IC TRANSLTR BIDIRECTIONAL 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-X1SON (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LXC2T45DTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.1 V ~ 5.5 V | |
Voltage - VCCB | 1.1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-X1SON (1.95x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.19700 | ¥61.97 |
25 | ¥5.82520 | ¥145.63 |
100 | ¥4.75220 | ¥475.22 |
250 | ¥4.41452 | ¥1,103.63 |
500 | ¥3.75702 | ¥1,878.51 |
1,000 | ¥3.00561 | ¥3,005.61 |
2,500 | ¥2.72382 | ¥6,809.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.44032 | ¥12,201.60 |
10,000 | ¥2.34993 | ¥23,499.30 |
25,000 | ¥2.25954 | ¥56,488.50 |