PCA9306DCTR

DigiKey Part Number
296-18509-2-ND - Tape & Reel (TR)
296-18509-1-ND - Cut Tape (CT)
296-18509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306DCTR
Description
IC TRANSLATOR BIDIRECTIONAL SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
PCA9306DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.3 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.44000¥5.44
10¥4.82000¥48.20
25¥4.52600¥113.15
100¥3.69290¥369.29
250¥3.43008¥857.52
500¥2.91932¥1,459.66
1,000¥2.33545¥2,335.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.04397¥6,131.91
6,000¥1.90299¥11,417.94
15,000¥1.83251¥27,487.65
30,000¥1.76203¥52,860.90
Manufacturers Standard Package