TXB0102YZPR | |
---|---|
DigiKey Part Number | 296-21961-2-ND - Tape & Reel (TR) 296-21961-1-ND - Cut Tape (CT) 296-21961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0102YZPR |
Description | IC TRANSLTR BIDIRECTIONAL 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXB0102YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.53300 | ¥55.33 |
25 | ¥5.19520 | ¥129.88 |
100 | ¥4.24120 | ¥424.12 |
250 | ¥3.93908 | ¥984.77 |
500 | ¥3.35240 | ¥1,676.20 |
1,000 | ¥2.68190 | ¥2,681.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.43051 | ¥7,291.53 |
6,000 | ¥2.26288 | ¥13,577.28 |
15,000 | ¥2.17907 | ¥32,686.05 |
30,000 | ¥2.09526 | ¥62,857.80 |