SN74AXC4T774RSVR

DigiKey Part Number
296-SN74AXC4T774RSVRTR-ND - Tape & Reel (TR)
296-SN74AXC4T774RSVRCT-ND - Cut Tape (CT)
296-SN74AXC4T774RSVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC4T774RSVR
Description
IC TRANSLTR BIDIRECTIONAL 16UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74AXC4T774RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.65 V ~ 3.6 V
Voltage - VCCB
0.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
310Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.81400¥108.14
25¥10.26600¥256.65
100¥8.43240¥843.24
250¥7.88268¥1,970.67
500¥6.96606¥3,483.03
1,000¥5.49944¥5,499.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.13284¥15,398.52
6,000¥4.87620¥29,257.20
15,000¥4.69289¥70,393.35
Manufacturers Standard Package