Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,216 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,000 : ¥5.96229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
738 In Stock | 1 : ¥90.14000 Tube | Tube | Active | Mixed Signal | Unidirectional | 1 | 2 | - | - | CML, LVDS, LVPECL | LVTTL, LVCMOS | Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | |||
761 In Stock | 1 : ¥32.56000 Cut Tape (CT) 1,000 : ¥24.65370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Mixed Signal | Unidirectional | 1 | 1 | - | - | CML, CMOS, HSTL, LVDS, TTL | LVPECL | Differential | 2.5Gbps | -40°C ~ 85°C (TA) | - | Surface Mount | 8-VFDFN Exposed Pad, 8-MLF® | 8-MLF® (2x2) | |||
38 In Stock 6,308 Factory | 1 : ¥213.98000 Tube 1 : ¥213.98000 Tube | Tube Tube | Last Time Buy | Mixed Signal | Unidirectional | 1 | 3 | - | - | CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL | NECL | Differential | - | -40°C ~ 85°C (TA) | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |