Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,469 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.40465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 5.5 V | 1.2 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 20Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 8-UDFN | 8-UDFN (1.6x1.2) | |||
105,030 In Stock | 1 : ¥6.65000 Cut Tape (CT) 4,000 : ¥3.56306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 50Mbps | -40°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 12-XFQFN | 12-XQFN (2x1.7) | ||
14,321 In Stock 425,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 5,000 : ¥0.99282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 5.5 V | 1.2 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 8-XFDFN | X2-DFN1410-8 | |||
3,289 In Stock | 1 : ¥7.48000 Cut Tape (CT) 5,000 : ¥2.79477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.1 V ~ 5.5 V | 1.1 V ~ 5.5 V | - | - | Push-Pull | 420Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 8-XFDFN Exposed Pad | 8-X2SON (1.35x0.8) | |||
696 In Stock | 1 : ¥9.01000 Cut Tape (CT) 3,000 : ¥2.07418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Bidirectional | 1 | 1 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Tri-State | 50Mbps | -40°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP |