SN74LS151N

DigiKey Part Number
296-1644-5-ND
Manufacturer
Manufacturer Product Number
SN74LS151N
Description
IC MULTIPLEXER 1 X 8:1 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS151N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
10¥8.56100¥85.61
25¥8.12720¥203.18
100¥6.67520¥667.52
250¥6.23956¥1,559.89
500¥5.51406¥2,757.03
1,000¥4.35322¥4,353.22
2,500¥4.06300¥10,157.50
5,000¥3.85986¥19,299.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.