PI3CH800LE | |
---|---|
DigiKey Part Number | PI3CH800LEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI3CH800LE |
Description | IC BUS SWITCH 1 X 8:8 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3CH800LE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 8:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.13300 | ¥101.33 |
74 | ¥9.61676 | ¥711.64 |
148 | ¥7.89926 | ¥1,169.09 |
296 | ¥7.38429 | ¥2,185.75 |
518 | ¥6.52558 | ¥3,380.25 |
1,036 | ¥5.15177 | ¥5,337.23 |
2,516 | ¥4.80829 | ¥12,097.66 |
5,032 | ¥4.56787 | ¥22,985.52 |