Signal Switches, Multiplexers, Decoders

Results: 3
Series
74CB74CBTDTCA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Type
Bus SwitchMultiplexer/Demultiplexer
Circuit
1 x 1:11 x 8:14 x 2:1
Voltage - Supply
1.65V ~ 5.5V2.3V ~ 3.6V4.5V ~ 5.5V
Package / Case
16-TSSOP (0.173", 4.40mm Width)24-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
16-TSSOP24-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-TSSOP
TCA9548APWR
IC BUS SWITCH 1 X 8:1 24TSSOP
Texas Instruments
6,615
In Stock
1 : ¥11.90000
Cut Tape (CT)
2,000 : ¥5.06409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
1 x 8:1
1
-
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
16-TSSOP
SN74CB3Q3257PW
IC MUX/DEMUX 4 X 2:1 16TSSOP
Texas Instruments
973
In Stock
1 : ¥12.50000
Tube
Tube
Last Time Buy
Multiplexer/Demultiplexer
4 x 2:1
1
-
Single Supply
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
SOT753
SN74CBTD1G125DBVR
IC BUS SWITCH 1 X 1:1 SOT23-5
Texas Instruments
9,801
In Stock
531,250
Marketplace
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.38411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Bus Switch
1 x 1:1
1
-
Single Supply
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.