SN74CB3Q3257PW | |
---|---|
DigiKey Part Number | 296-26442-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3257PW |
Description | IC MUX/DEMUX 4 X 2:1 16TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3257PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
90 | ¥8.68922 | ¥782.03 |
270 | ¥8.12244 | ¥2,193.06 |
540 | ¥7.17802 | ¥3,876.13 |
1,080 | ¥5.66693 | ¥6,120.28 |
2,520 | ¥5.28911 | ¥13,328.56 |
5,040 | ¥5.02466 | ¥25,324.29 |