Signal Switches, Multiplexers, Decoders

Results: 5
Manufacturer
onsemiTexas Instruments
Series
4000B74CBTLV
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Data Selector/MultiplexerDecoder/DemultiplexerMultiplexer/DemultiplexerPriority Encoder
Circuit
1 x 2:41 x 8:11 x 8:34 x 1:2
Independent Circuits
124
Current - Output High, Low
6.8mA, 6.8mA8.8mA, 8.8mA-
Voltage Supply Source
Dual SupplySingle Supply
Voltage - Supply
2.3V ~ 3.6V3V ~ 18V
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C (TA)
Package / Case
16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
SN74CBTLV3257PWR
IC MUX/DEMUX 4 X 1:2 16TSSOP
Texas Instruments
21,653
In Stock
7,774
Marketplace
1 : ¥5.44000
Cut Tape (CT)
2,000 : ¥1.92969
Tape & Reel (TR)
1,433 : ¥1.52945
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Multiplexer/Demultiplexer
4 x 1:2
4
-
Single Supply
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
CD4532BM96
IC PRIORITY ENCOD 1 X 8:3 16SOIC
Texas Instruments
1,833
In Stock
1 : ¥4.42000
Cut Tape (CT)
2,500 : ¥1.55705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Priority Encoder
1 x 8:3
1
6.8mA, 6.8mA
Dual Supply
3V ~ 18V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-TSSOP
CD4512BPWR
IC DATA SELECT/MUX 1X8:1 16TSSOP
Texas Instruments
2,632
In Stock
1 : ¥5.36000
Cut Tape (CT)
2,000 : ¥1.66829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data Selector/Multiplexer
1 x 8:1
1
6.8mA, 6.8mA
Dual Supply
3V ~ 18V
-55°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
MC14555BDR2G
IC DECODER/DEMUX 1X2:4 16SOIC
onsemi
932
In Stock
40,000
Factory
1 : ¥5.53000
Cut Tape (CT)
2,500 : ¥1.98784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Decoder/Demultiplexer
1 x 2:4
2
8.8mA, 8.8mA
Dual Supply
3V ~ 18V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
MC14555BDG
IC DECODER/DEMUX 1X2:4 16SOIC
onsemi
551
In Stock
19,296
Factory
1 : ¥6.89000
Tube
Tube
Active
Decoder/Demultiplexer
1 x 2:4
2
8.8mA, 8.8mA
Dual Supply
3V ~ 18V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 5

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.