CD4512BPWR | |
---|---|
DigiKey Part Number | 296-CD4512BPWRTR-ND - Tape & Reel (TR) 296-CD4512BPWRCT-ND - Cut Tape (CT) 296-CD4512BPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4512BPWR |
Description | IC DATA SELECT/MUX 1X8:1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4512BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.73500 | ¥47.35 |
25 | ¥4.44440 | ¥111.11 |
100 | ¥3.62750 | ¥362.75 |
250 | ¥3.36956 | ¥842.39 |
500 | ¥2.86780 | ¥1,433.90 |
1,000 | ¥2.29422 | ¥2,294.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.66837 | ¥3,336.74 |