CD4532BM96 | |
---|---|
DigiKey Part Number | 296-37331-2-ND - Tape & Reel (TR) 296-37331-1-ND - Cut Tape (CT) 296-37331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4532BM96 |
Description | IC PRIORITY ENCOD 1 X 8:3 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4532BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.76600 | ¥37.66 |
25 | ¥3.51600 | ¥87.90 |
100 | ¥2.81290 | ¥281.29 |
250 | ¥2.61180 | ¥652.95 |
500 | ¥2.21004 | ¥1,105.02 |
1,000 | ¥1.70773 | ¥1,707.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.55705 | ¥3,892.62 |
5,000 | ¥1.45658 | ¥7,282.90 |
12,500 | ¥1.35613 | ¥16,951.62 |
25,000 | ¥1.28582 | ¥32,145.50 |
62,500 | ¥1.25568 | ¥78,480.00 |