SN74AHC595N

DigiKey Part Number
296-4619-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC595N
Description
IC 8BIT SHFT REG TRI-ST 16-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC595N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.85400¥58.54
25¥5.50040¥137.51
100¥4.48910¥448.91
250¥4.16992¥1,042.48
500¥3.54894¥1,774.47
1,000¥2.83911¥2,839.11
2,500¥2.57298¥6,432.45
5,000¥2.39552¥11,977.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

60,175In Stock
Ships from Rochester Electronics, LLC