CD74HC221M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 14,894
Unit Price: ¥4.84000
Datasheet

CD74HC221M

DigiKey Part Number
296-25981-5-ND
Manufacturer
Manufacturer Product Number
CD74HC221M
Description
IC MULTIVIBRATOR 18NS 16SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 18 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC221M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
18 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number