MAX3094EESE+T | |
---|---|
DigiKey Part Number | MAX3094EESE+TTR-ND - Tape & Reel (TR) MAX3094EESE+TCT-ND - Cut Tape (CT) MAX3094EESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3094EESE+T |
Description | IC RECEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3094EESE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.99000 | ¥79.99 |
10 | ¥55.40000 | ¥554.00 |
25 | ¥49.04640 | ¥1,226.16 |
100 | ¥41.93890 | ¥4,193.89 |
250 | ¥38.49380 | ¥9,623.45 |
500 | ¥36.39598 | ¥18,197.99 |
1,000 | ¥34.65450 | ¥34,654.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.58277 | ¥76,456.93 |