SN74LS123D

DigiKey Part Number
296-1635-5-ND
Manufacturer
Manufacturer Product Number
SN74LS123D
Description
IC MULTIVIBRATOR 28NS 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 28 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS123D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
28 ns
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.51200¥65.12
40¥6.17800¥247.12
120¥5.07500¥609.00
280¥4.74407¥1,328.34
520¥4.19254¥2,180.12
1,000¥3.30988¥3,309.88
2,520¥3.08917¥7,784.71
5,000¥2.93473¥14,673.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.